3213742
Phoenix Contact
Multi-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3213742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213742
-
Alias/AKA:PT-1-5/S-3PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Manufacturer Stock:
1,706
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$8.82
25
$8.38
50 +
$7.96
Click for Quote
Log in
to unlock special pricing