- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3213690
3213690
Phoenix Contact
End cover - length: 17.8 mm - width: 3 mm - height: 27 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 17.8 mm - width: 3 mm - height: 27 mm - color: gray
Search Keywords: 3213690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213690
-
Alias/AKA:D-PPC-1-5/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
392
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments