- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3213206
Phoenix Contact
3213206
Plug-in bridge - pitch: 3.5 mm - number of positions: 20 - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213206
-
Alias/AKA:FBS-20-3-5-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Plug-In Bridge
-
Pitch:3.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17.5 A
-
Operating Temperature:N/A