Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3213167

Plug-in bridge - pitch: 3.5 mm - number of positions: 3 - color: gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug-in bridge - pitch: 3.5 mm - number of positions: 3 - color: gray
Search Keywords: 3213167
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3213167
  • Alias/AKA:
    FBS-3-3-5-GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Plug-In Bridge
  • Pitch:
    3.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    17.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3213167 RoHS compliant?
Yes, 3213167 is RoHS compliant.
What is the lead time for 3213167?
The standard lead time for 3213167 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.44
50 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!