3213142
Phoenix Contact
Potential collective terminal - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 192 A - connection method: Screw connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential collective terminal - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 192 A - connection method: Screw connection - Screw connection - number of connections: 5 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 3/0 - width: 20.3 mm - height: 79.4 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 35/15-2,3 - NS 32
Search Keywords: 3213142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213142
-
Alias/AKA:UKH-70/4X10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments