- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3213043
3213043
Phoenix Contact
Plug-in bridge - pitch: 3.5 mm - number of positions: 5 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in bridge - pitch: 3.5 mm - number of positions: 5 - color: red
Search Keywords: 3213043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213043
-
Alias/AKA:FBS-5-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper Bar
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
On Order:
325
can ship 5/18/26
Stock lot only:
9
Minimum Order Quantity:
10
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2.893
10
$2.630
50 +
$2.500
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments