- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3213014
Phoenix Contact
3213014
Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: red
Search Keywords: 3213014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3213014
-
Alias/AKA:FBS-2-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17.5 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3213014 RoHS compliant?
Yes, 3213014 is RoHS compliant.
What is the lead time for 3213014?
The standard lead time for 3213014 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks
can ship
10/14/26