- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3212963
3212963
Phoenix Contact
End cover - length: 90.5 mm - width: 2.2 mm - height: 36 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 90.5 mm - width: 2.2 mm - height: 36 mm - color: gray
Search Keywords: 3212963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212963
-
Alias/AKA:D-PT-6-QUATTRO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Can Ship immediately
Manufacturer Stock:
1,416
can ship
Minimum Order Quantity:
20
11 Weeks
can ship
8/19/26
CUSTOMERS
ALSO BOUGHT