3212947
Phoenix Contact
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3212947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212947
-
Alias/AKA:PT-6-QUATTRO-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 6/15/26
Minimum Order Quantity:
5
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.11
25
$5.80
50 +
$5.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT