- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3212882
3212882
Phoenix Contact
Latching - length: 28.9 mm - width: 3.3 mm - number of positions: 1 - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Latching - length: 28.9 mm - width: 3.3 mm - number of positions: 1 - color: orange
Search Keywords: 3212882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212882
-
Alias/AKA:PR-1-5/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Latching
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments