- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3212617
3212617
Phoenix Contact
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 12 - number of positions: 12 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 42 mm - height: 31.3 mm - color: gray
Search Keywords: 3212617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212617
-
Alias/AKA:PP-H-1-5/S/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$14.23
25
$13.52
50 +
$12.84
Click for Quote
Log in
to unlock special pricing