- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3212426
Phoenix Contact
3212426
The 3212426 is a gray polyamide end cover measuring 78.5 mm in length, 2.2 mm in width, and 24.3 mm in height.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212426
-
Alias/AKA:D-PT-1-5/S-QUATTRO/2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:End Cover
-
Dimension:78.5 x 2.2 x 24.3mm
-
Operating Temperature:N/A