Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3212329

Feed-through modular terminal block - connection method: push-in - cross section: 0.08 mm² - 4 mm² - AWG 28 - 12 - width: 5.2 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through modular terminal block - connection method: push-in - cross section: 0.08 mm² - 4 mm² - AWG 28 - 12 - width: 5.2 mm - color: orange - mounting: NS 35/7.5 - NS 35/15
Search Keywords: 3212329
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3212329
  • Alias/AKA:
    PT-2-5-OG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3212329 RoHS compliant?
Yes, 3212329 is RoHS compliant.
What is the lead time for 3212329?
The standard lead time for 3212329 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.78
50 +
$1.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!