3212302
Phoenix Contact
Ground modular terminal block - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - widt ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: green-yellow
Search Keywords: 3212302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212302
-
Alias/AKA:PTMED-6-CT/1P-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 7/10/26
Minimum Order Quantity:
2
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$16.19
25
$15.38
50 +
$14.61
Click for Quote
Log in
to unlock special pricing