3212301
Phoenix Contact
Feed-through terminal block - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - color: gray
Search Keywords: 3212301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212301
-
Alias/AKA:PTMED-6-CT/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
4
$8.10
25
$7.69
50 +
$7.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments