- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3212203
3212203
Phoenix Contact
End cover - length: 66.4 mm - width: 2.2 mm - height: 29 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 66.4 mm - width: 2.2 mm - height: 29 mm - color: gray
Search Keywords: 3212203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212203
-
Alias/AKA:D-PT-4-TWIN/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,564
can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments