Phoenix Contact
3212172
Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.5 mm²- 10 mm² - AWG: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212172
-
Alias/AKA:PT-6-FSI/C-LED-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50