3212147
Phoenix Contact
Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 25 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 25 mm² - AWG: 20 - 4 - width: 12.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3212147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212147
-
Alias/AKA:PT-16-N-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
876
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
3
$9.65
25
$9.17
50 +
$8.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments