Phoenix Contact
3212138
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Push-in connection - number of ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212138
-
Alias/AKA:PT-16-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A