Phoenix Contact
3212125
Component terminal block - with integrated diode 1N5408 - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Pu ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3212125 |
| Alias/AKA: | PT-4-DIO-1N-5408/R-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Color: | Gray |
| Family: | 3212125 |
| Maximum Current Rating: | 1.5 A |
| Housing Material: | Polyamide |
| Dimension: | 56mm x 6.2mm x 44 mm |