- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3212100
3212100
Phoenix Contact
Conn PC Terminal Block PL 15 POS 6.2mm Spring Clamp ST Cable Mount 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block PL 15 POS 6.2mm Spring Clamp ST Cable Mount 32A
Search Keywords: 3212100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212100
-
Alias/AKA:PP-H-4/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/14/26