Phoenix Contact
3212081
High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connection - numbe ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A