Phoenix Contact
3212079
High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connection - numbe ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212079
-
Alias/AKA:PTPOWER-35-F-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A