3212070
Phoenix Contact
High-current terminal block - Blocked - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block - Blocked - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connection - number of connections: 8 - number of positions: 4 - cross section: 2.5 mm² - 35 mm² - AWG: 12 - 2 - width: 64 mm - color: gray/black-yellow - mounting type: NS 35/15
Search Keywords: 3212070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212070
-
Alias/AKA:PTPOWER-35-3L/FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
6/15/26
Tariffs may apply for U.S. shipments