Phoenix Contact
3212068
The 3212068 is a high-current, 3-position terminal block rated for 1000 V and 125 A, featuring a Power-Turn connection method.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Body Orientation:N/A
-
End of Life: Final orders must be placed by 04/30/2027