Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3212064

High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connection - numbe ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High-current terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Power-Turn connection - number of connections: 2 - cross section: 2.5 mm² - 35 mm² - AWG: 12 - 2 - width: 16 mm - color: gray - mounting type: NS 35/15
Search Keywords: 3212064
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3212064
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3212064?
The recommended replacement for 3212064 is 3212068 from Phoenix Contact, available from OnlineComponents.com.
Is 3212064 RoHS compliant?
Yes, 3212064 is RoHS compliant.
What is the lead time for 3212064?
The standard lead time for 3212064 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 461
Ships today, if you order in
Manufacturer Stock:
2,737 can ship
Minimum Order Quantity:
3
6 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$9.26
10 +
$8.80
Click for Quote
Log in to unlock special pricing
Accessories
Show 18 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!