- Home ›
- All Products›
- 3212062
3212062
Phoenix Contact
End cover - length: 80.2 mm - width: 2.2 mm - height: 43.5 mm - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 80.2 mm - width: 2.2 mm - height: 43.5 mm - color: orange
Search Keywords: 3212062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/12/26
Tariffs may apply for U.S. shipments