- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3212054
3212054
Phoenix Contact
The 3212054 is an 8-position plug that utilizes a Push-in / plug connection method for conductors ranging from 24 to 10 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3212054 is an 8-position plug that utilizes a Push-in / plug connection method for conductors ranging from 24 to 10 AWG.
Search Keywords: 3212054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212054
-
Alias/AKA:PP-H-4/-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$21.93
10
$20.83
25 +
$19.79
Click for Quote
Log in
to unlock special pricing