- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3212028
3212028
Phoenix Contact
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: black
Search Keywords: 3212028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212028
-
Alias/AKA:CPH-4-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Protective Sleeving
-
Color:Black
-
Body Material:Polyamide 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments