Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3212016

Phoenix Contact Terminal Plug, 2 Way/Pole, Push In Terminals, 0.26 mm, Polyamide, 800 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phoenix Contact Terminal Plug, 2 Way/Pole, Push In Terminals, 0.26 mm, Polyamide, 800 V
Search Keywords: 3212016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3212016
Alias/AKA: PP-H-4/-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3212016 RoHS compliant?
Yes, 3212016 is RoHS compliant.
What is the lead time for 3212016?
The standard lead time for 3212016 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
Manufacturer Stock:
515 can ship
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.46
50 +
$5.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!