- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3212015
3212015
Phoenix Contact
Bend protection sleeve - for cable diameter of 3 mm ... 9 mm - diameter: 12 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bend protection sleeve - for cable diameter of 3 mm ... 9 mm - diameter: 12 mm - color: black
Search Keywords: 3212015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212015
-
Alias/AKA:CPH-3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909987
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Protective Sleeving
-
Color:Black
-
Body Material:Polyamide 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26