3211934
Phoenix Contact
Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 56 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3211934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211934
-
Alias/AKA:PT-4-MT-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26