Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211921

Component terminal block - with integrated diode 1N5408 - The max. current is determined by the diode. Installed: diode 1N 540 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated diode 1N5408 - The max. current is determined by the diode. Installed: diode 1N 5408 - reverse voltage: 1000 V - maximum continuous current: 1.5 A - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211921
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3211921
  • Alias/AKA:
    PT4QUATTRODIO1N5408RL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Gender:
    N/A
  • Housing Color:
    Gray
  • Contact Plating:
    Tin
  • Dimension:
    77mm x 6.2mm x 44 mm
  • Family:
    3211921
  • Body Orientation:
    N/A
  • Contact Material:
    N/A
  • Housing Material:
    Polyamide
  • Maximum Current Rating:
    1.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3211921 RoHS compliant?
Yes, 3211921 is RoHS compliant.
What is the lead time for 3211921?
The standard lead time for 3211921 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
Minimum Order Quantity:
11
6 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$8.31
50 +
$7.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!