Phoenix Contact
3211919
Component terminal block - with integrated diode 1N5408 - The max. current is determined by the diode. Installed: diode 1N 540 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211919
-
Alias/AKA:PT4QUATTRODIO1N5408LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Housing Material:Polyamide
-
Contact Plating:N/A
-
Dimension:77mm x 6.2mm x 44 mm
-
Maximum Current Rating:1.5 A
-
Contact Material:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Housing Color:Gray
-
Family:3211919