Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211913

Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Push-in connection - cross ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 28 A - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 102.9 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3211913
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3211913
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3211913?
The recommended replacement for 3211913 is 3035470 from Phoenix Contact, available from OnlineComponents.com.
Is 3211913 RoHS compliant?
Yes, 3211913 is RoHS compliant.
What is the lead time for 3211913?
The standard lead time for 3211913 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.64
50 +
$7.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!