Phoenix Contact
3211907
Lever-type fuse terminal block - color: black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211907
-
Alias/AKA:PT-4-HESILA-250-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Orientation:N/A
-
Gender:N/A
-
Family:3211907
-
Contact Material:N/A
-
Housing Color:Black
-
Dimension:56mm x 6.2mm x 70 mm
-
Contact Plating:N/A