Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211896

Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211896
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3211896
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3211896?
The recommended replacement for 3211896 is 3031720 from Phoenix Contact, available from OnlineComponents.com.
Is 3211896 RoHS compliant?
Yes, 3211896 is RoHS compliant.
What is the lead time for 3211896?
The standard lead time for 3211896 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 809
Can Ship immediately
Manufacturer Stock:
33,831 can ship
Minimum Order Quantity:
10
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.08
50 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!