Phoenix Contact
3211888
Terminal Block Connector - Disconnect, Feed Through - Fuse, Lever - 4 Position - 5 Level - Push In - 28A 24V IEC (5A 600V UL) ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3211888 |
| Alias/AKA: | PTTB-4-HESILED-24-(5X20) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |