Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211857

Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - A ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3211857
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3211857
  • Alias/AKA:
    PTU-4-PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3211857 RoHS compliant?
Yes, 3211857 is RoHS compliant.
What is the lead time for 3211857?
The standard lead time for 3211857 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
4
$6.76
25
$6.42
50 +
$6.10
Click for Quote
Log in to unlock special pricing
Accessories
Show 64 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!