3211838
Phoenix Contact
Double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments