Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211757

Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211757
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3211757
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3211757 RoHS compliant?
Yes, 3211757 is RoHS compliant.
What is the lead time for 3211757?
The standard lead time for 3211757 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,174
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.91
50 +
$1.81
Click for Quote
Log in to unlock special pricing
Accessories
Show 64 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!