- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3211647
Phoenix Contact
3211647
End cover - length: 102.2 mm - width: 2.2 mm - height: 50.2 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 102.2 mm - width: 2.2 mm - height: 50.2 mm - color: gray
Search Keywords: 3211647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211647
-
Alias/AKA:D-PT-2-5-3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cover
-
Dimension:102 x 2.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3211647 RoHS compliant?
Yes, 3211647 is RoHS compliant.
What is the lead time for 3211647?
The standard lead time for 3211647 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
658
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT