Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211508

End cover - length: 74 mm - width: 2.2 mm - height: 36 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 74 mm - width: 2.2 mm - height: 36 mm - color: gray
Search Keywords: 3211508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3211508
Alias/AKA: D-PT-6-TWIN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Cover
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3211508 RoHS compliant?
Yes, 3211508 is RoHS compliant.
What is the lead time for 3211508?
The standard lead time for 3211508 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$0.9996
50 +
$0.9486
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!