Available Replacements
Değişim Önerildi
1147743 1147743 Phoenix Contact PTTB 2 5-2BE BU
1147743

Phoenix Contact

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211480

Component terminal block - for installing components that can be individually selected - connection method: Push-in connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - for installing components that can be individually selected - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3211480
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Housing Material: Polyamide
Family: 3211480
Housing Color: Gray
Maximum Current Rating: 26 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3211480?
The recommended replacement for 3211480 is 1147743 from Phoenix Contact, available from OnlineComponents.com.
Is 3211480 RoHS compliant?
Yes, 3211480 is RoHS compliant.
What is the lead time for 3211480?
The standard lead time for 3211480 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.99
50 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!