3211456
Phoenix Contact
Double-level terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross sect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 68 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3211456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211456
-
Alias/AKA:PTTB-2-5-LA-24-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$14.45
25
$13.73
50 +
$13.04
Click for Quote
Log in
to unlock special pricing