Phoenix Contact
3211431
Component terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3211431 |
| Alias/AKA: | PTTB-2-5-2R/NAMUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | 3211431 |
| Housing Color: | Gray |
| Housing Material: | Polyamide |