Phoenix Contact
3211430
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3211430 |
| Alias/AKA: | PTTB-2-5-2DIO/O-UL/UR-UL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | 3211430 |
| Gender: | F |
| Housing Material: | Polyamide |
| Dimension: | 86mm x 5.2mm x 55 mm |
| Housing Color: | Gray |
| Maximum Current Rating: | 0.5 A |