Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211282

Plug - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - number ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - number of positions: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 15.6 mm - height: 41.2 mm - color: gray
Search Keywords: 3211282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3211282
Alias/AKA: PP-2-5/-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3211282 RoHS compliant?
Yes, 3211282 is RoHS compliant.
What is the lead time for 3211282?
The standard lead time for 3211282 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.88
50 +
$4.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!