- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3211249
Phoenix Contact
3211249
Fuse terminal block with light indicator - for cartridge fuse insert 10.3 x 38 mm - cross section: 1.5 - 25 mm² - AWG: 16 - 4 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211249
-
Alias/AKA:UK-10-3-HESILED-1000V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Fuse Block
-
Mounting:T DIN Rail