Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211236

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 3 - nominal current: 30 A - nom. voltage: 1000 V - width: 18 mm - fuse type: 10:3 x 38 mm - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3211236
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3211236
  • Alias/AKA:
    UK-10-3-HESI-1000V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Family:
    3211236
  • Gender:
    F
  • Dimension:
    81 x 18 x 73 mm
  • Housing Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3211236 RoHS compliant?
Yes, 3211236 is RoHS compliant.
What is the lead time for 3211236?
The standard lead time for 3211236 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
4
7 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$35.27
12 +
$33.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!